Fein 63502223210 E-Cut Universal Bi-metal Saw Blade 44mm Starlock Plus

Image Representative of Range

Fein 63502223210 E-Cut Universal Bi-metal Saw Blade 44mm Starlock Plus

MPN
63502223210
Brand
Fein
EAN-13
4014586400501
Order Code
11-8427
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fein 63502223210 E-Cut Universal Bi-metallic Plunge saw blade is a durable power tool accessory designed for precision cutting. Featuring a 44 mm blade, it is ideal for cutting wood, metal, and plastics. Commonly used for detailed cutting tasks, it's suitable for various home improvement and professional projects.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 55mm
Saw Blade Width 44mm
Tool Holder SL
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot