Fein 63502222210 E-Cut Saw Blade 28mm Bi-metal Universal Use

Image Representative of Range

Fein 63502222210 E-Cut Saw Blade 28mm Bi-metal Universal Use

MPN
63502222210
Brand
Fein
EAN-13
4014586400457
Order Code
11-8426
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Fein 63502222210 E-Cut Universal Bi-metallic Plunge saw blade is a high-quality power tool accessory ideal for precise cutting tasks. Manufactured by Fein, it features a 28 mm blade designed for durability and versatility in various materials. Typical applications include plunge cuts, flush cuts, and deep cuts in wood, plastics, and thin metals.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Saw blade length 55mm
Saw Blade Width 28mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot