Fein 63502193210 E-Cut Diamond Blade 35mm Starlock precise cuts

Image Representative of Range

Fein 63502193210 E-Cut Diamond Blade 35mm Starlock precise cuts

MPN
63502193210
Brand
Fein
EAN-13
4014586389592
Order Code
11-8410
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £48.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Fein's E-Cut Diamond Plunge saw blade 35 mm, model 63502193210, is a durable power tool accessory designed for efficient cutting. It features a robust diamond edge capable of slicing through hard materials. Typically used for precise cuts in tile and stone, this blade is ideal for renovation and construction tasks.
Type Plunge saw blade
Material Diamond
Material Suitability Plastic
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot