Fein 63502164010 E-Cut Bi-metal Plunge Saw Blade 35mm Long-Life

Image Representative of Range

Fein 63502164010 E-Cut Bi-metal Plunge Saw Blade 35mm Long-Life

MPN
63502164010
Brand
Fein
EAN-13
4014586336060
Order Code
11-8392
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

The Fein 63502164010 E-Cut Long-Life Bi-metallic Plunge saw blade is a high-quality power tool accessory designed for durability and performance. Measuring 35 mm, this saw blade is ideal for precise plunge cuts in wood, plastic, and metal. Its bi-metallic construction ensures a long service life, making it suitable for professional and DIY applications.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 35mm

Reviews

Be the first to submit a review

Trustpilot