Fein 63502157240 E-Cut Bi-metal Saw Blade 30 mm 10 pieces Universal Fit

Image Representative of Range

Fein 63502157240 E-Cut Bi-metal Saw Blade 30 mm 10 pieces Universal Fit

MPN
63502157240
Brand
Fein
EAN-13
4014586386645
Order Code
11-8383
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £114.00 £107.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fein 63502157240 E-Cut Fine bi-metallic plunge saw blade is designed for precision and durability, measuring 30 mm in size. These power tool accessories are ideal for cutting wood, metal, and plastic, making them versatile for various construction and renovation tasks. Each pack contains 10 blades, ensuring long-lasting usage for professional tradespeople and DIY enthusiasts alike.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 30mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot