Fein 63502157220 E-Cut Plunge Saw Blade Bi-metallic 30mm 3pieces

Image Representative of Range

Fein 63502157220 E-Cut Plunge Saw Blade Bi-metallic 30mm 3pieces

MPN
63502157220
Brand
Fein
EAN-13
4014586386621
Order Code
11-8381
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £43.00 £39.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

Fein manufactures the E-Cut Fine bi-metallic plunge saw blade, measuring 30 mm and available in a pack of three. This high-quality power tool accessory is known for its durability and precision. It is typically used for cutting wood, plastics, and sheet metal in construction or renovation projects.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 30mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot