Fein 63502152230 E-Cut Bi-metal Saw Blade 44mm 5pieces for Multi-tools

Image Representative of Range

Fein 63502152230 E-Cut Bi-metal Saw Blade 44mm 5pieces for Multi-tools

MPN
63502152230
Brand
Fein
EAN-13
4014586386553
Order Code
11-8378
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £62.07 £49.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fein 63502152230 E-Cut Universal Bi-metallic Plunge saw blade features a 44 mm cutting edge. It is designed for precise cuts in wood, metal, and plastic materials. Ideal for versatile cutting applications, this pack contains five power tool accessories.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 60mm
Saw Blade Width 44mm
Tool Holder #####SLP

Reviews

Be the first to submit a review

Trustpilot