Fein 63502151220 E-Cut Bi-metal Saw Blade 28mm 3pieces Starlock Plus

Image Representative of Range

Fein 63502151220 E-Cut Bi-metal Saw Blade 28mm 3pieces Starlock Plus

MPN
63502151220
Brand
Fein
EAN-13
4014586386478
Order Code
11-8373
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £46.31 £41.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fein presents the 63502151220 E-Cut Universal Bi-metallic Plunge saw blade, 28 mm, available in a set of 3. With bi-metallic construction, these blades ensure durability and versatility in cutting wood, metal, and plastics. Ideal for precision plunge cuts, these accessories are a valuable addition to any power tool collection.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 60mm
Saw Blade Width 28mm
Tool Holder #####SLP

Reviews

Be the first to submit a review

Trustpilot