Fein 63502151210 E-Cut Plunge Saw Blade 28mm Bi-metallic Starlock Plus

Image Representative of Range

Fein 63502151210 E-Cut Plunge Saw Blade 28mm Bi-metallic Starlock Plus

MPN
63502151210
Brand
Fein
EAN-13
4014586386461
Order Code
11-8372
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fein 63502151210 E-Cut Universal Bi-metallic Plunge saw blade is a power tool accessory designed for precision cutting. It has a 28 mm width and is well-suited for rapid plunge cuts in wood, plastics, and sheet metal. This versatile blade is ideal for both professional tradespeople and DIY enthusiasts.
Type Plunge saw blade
Material Bi-metallic
Rack size 483 mm (19")
Saw blade length 60mm
Saw Blade Width 28mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot