Fein 63502133210 E-Cut Saw Blade 35mm Fast Cutting Starlock Compatible

Image Representative of Range

Fein 63502133210 E-Cut Saw Blade 35mm Fast Cutting Starlock Compatible

MPN
63502133210
Brand
Fein
EAN-13
4014586386317
Order Code
11-8366
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fein E-Cut Standard Plunge saw blade, model 63502133210, is a 35 mm blade designed for precision cutting. Manufactured by Fein, it is commonly used as a versatile power tool accessory. Ideal for plunge cuts in wood, plasterboard, and plastics, it provides efficient and accurate cuts.
Type Plunge saw blade
Compatible With MultiMaster
Rack size 483 mm (19")
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot