Fein 63134120051 HSS-Nova Tap Drill Bit 12mm Durable 25mm Cut Depth

Image Representative of Range

Fein 63134120051 HSS-Nova Tap Drill Bit 12mm Durable 25mm Cut Depth

MPN
63134120051
Brand
Fein
EAN-13
4014586611457
Order Code
11-8329
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fein HSS-Nova 25 Tap drill bit set is a high-quality drill attachment designed for precision drilling. Manufactured by Fein, this 12 mm bit set is ideal for creating accurate tap holes in metalworking applications. It is suitable for professionals requiring reliable and durable drilling solutions.
Type Tap drill bit set
Diameter 12mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot