Fein 63127112016 HM-Ultra 35 QuickIN Tap Drill Bit Set 38mm Durable

Image Representative of Range

Fein 63127112016 HM-Ultra 35 QuickIN Tap Drill Bit Set 38mm Durable

MPN
63127112016
Brand
Fein
EAN-13
4014586240251
Order Code
11-8300
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £60.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein HM-Ultra 35 QuickIN 63127112016 tap drill bit set is a high-quality drill attachment designed for precision drilling. Manufactured by Fein, it features a 38 mm bit size that ensures efficient and accurate performance. Typically used in industrial and professional settings, this set is ideal for creating precise threaded holes.
Type Tap drill bit set
Diameter 38mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot