Fein 63127102017 HM-Ultra 35 QuickIN Tap Drill Bit Set 28mm 1 piece

Image Representative of Range

Fein 63127102017 HM-Ultra 35 QuickIN Tap Drill Bit Set 28mm 1 piece

MPN
63127102017
Brand
Fein
EAN-13
4014586240152
Order Code
11-8295
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fein HM-Ultra 35 QuickIN 63127102017 Tap drill bit set is a high-quality drilling attachment designed for precision and efficiency. With a diameter of 28 mm and a robust build, it is ideal for professional drilling applications. This set is commonly used in metalworking and construction for accurate and clean hole drilling.
Type Tap drill bit set
Diameter 28mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot