Fein 63110045010 Tap M10 HSS Steel Taps & Dies Robust Construction

MPN
63110045010
Brand
Fein
EAN-13
4014586476797
Order Code
16-3033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.20 £33.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

Fein 63110045010, also known as 3359005 - Fein 63110045010, is a high-performance M10 tap constructed from high-speed steel (HSS), offering durability and precision in threading applications. Engineered for robustness, this tool is ideally suited for creating internal threads in a variety of metals, offering optimal performance in both ferrous and non-ferrous materials. Its HSS construction ensures excellent wear resistance and prolonged service life, making it a reliable choice for machining operations such as maintenance, repair, and manufacturing tasks. Commonly utilised in engineering settings, it effectively supports operations within the automotive, aerospace, and industrial equipment sectors, where precision and reliability are paramount.
Type Tap
Thread Size M10
Length 75mm
Material HSS
Product Type Tap
Thread Length 24mm

Reviews

Be the first to submit a review

Trustpilot