Fein 63110028010 Tap M12 HSS 1 pc High speed steel durable threading tool

MPN
63110028010
Brand
Fein
EAN-13
4014586476704
Order Code
16-3032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £49.98 £42.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fein 63110028010 is a high-speed steel tap designed for creating precise threads in a variety of materials with the robustness and durability essential for demanding industrial applications. This product, also known as 3359004 - Fein 63110028010, is crafted to offer excellent wear resistance, ensuring a long service life and consistent performance under continuous use. Ideal for engineering tasks such as machining and metalworking, the M12 tap is suitable for threading operations where accuracy and durability are paramount. This tool is particularly beneficial in automotive, aerospace, and manufacturing sectors, providing reliable and efficient threading solutions.
Type Tap
Thread Size M12
Length 85mm
Material HSS
Product Type Tap
Thread Length 29mm

Reviews

Be the first to submit a review

Trustpilot