Fein 33901790000 Single i-Boxx Rack Extendable 442x101x342mm

MPN
33901790000
Brand
Fein
EAN-13
4014586473031
Order Code
03-1091
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fein i-Boxx Rack 33901790000 is an empty toolbox with dimensions of 442 x 101 x 342 mm. Its sturdy construction makes it ideal for organising and storing various tools efficiently. This case holder is perfect for professionals seeking reliable storage solutions.
Type Case holder
Height 101mm
Length 342mm
Width 442mm
Colour Orange
Material Plastic
Dim (W x H x D) 442 x 101 x 342 mm
Factory colour Orange
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot