FE6G Diotec Silicon Rectifier Diode 6A 400V

MPN
FE6G
Brand
Diotec
EAN-13
2050001282798
Order Code
50-3086
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 528 in stock

This 6A axial-leaded rectifier diode has a VRRM of 400V and is a superfast switching device that is packaged in an Ø8 x 7.5mm case. The diode is ideal for use in: switched mode power supply output rectification, electronic lighting ballasts and general high frequency switching circuits.
  • Through-hole mounting
  • UL 94V-0 Classification
Type Rectifier Diode
Current 6A
Forward Voltage 1.25V
Peak Reverse Voltage 400V
Package Style 8 x 7.5mm
Thermal Resistance 20°C/W

Reviews

Be the first to submit a review

Trustpilot