FDK 106458 HR-4/5AU-LF Battery Rechargeable Z-Tab NiMH 1.2V 2150mAh

Image Representative of Range

FDK 106458 HR-4/5AU-LF Battery Rechargeable Z-Tab NiMH 1.2V 2150mAh

MPN
106458
Brand
FDK
EAN-13
4042883064584
Order Code
11-8257
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 28/10/2026

The FDK HR-4/5AU-LF is a non-standard rechargeable NiMH battery with a voltage of 1.2 V and a capacity of 2150 mAh. This industrial rechargeable battery features Z solder tabs for easy integration into devices. It is commonly used in built-in applications requiring reliable power solutions.
Capacity 2150mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 17mm
Battery Size 4/5 A
Dim (Ø x H) 17 mm x 43 mm
Discharge current (max.) 4.3A
Height 43mm
Integrated surge protection No
Max. charging current 2150mA
Misc Attribute HR-4/5AU-LF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 35g

Reviews

Be the first to submit a review

Trustpilot