FDK 106456 HR-4/3AU Rechargeable Battery 1.2V 4500mAh Flat Top NiMH

Image Representative of Range

FDK 106456 HR-4/3AU Rechargeable Battery 1.2V 4500mAh Flat Top NiMH

MPN
106456
Brand
FDK
EAN-13
4042883064560
Order Code
11-8255
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 23/11/2026

The FDK HR-4/3AU is a non-standard rechargeable battery with a capacity of 4500 mAh and a voltage of 1.2 V, featuring a flat top design. Manufactured by FDK, this Nickel-Metal Hydride (NiMH) battery is suitable for industrial applications requiring high-capacity built-in batteries. It is typically used in specialised equipment where regular standard-sized batteries do not fit.
Capacity 4500mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 18mm
Battery Size 4/3 FA
Dim (Ø x H) 18 mm x 67.5 mm
Discharge current (max.) 9A
Height 67.5mm
Integrated surge protection No
Max. charging current 3000mA
Misc Attribute HR-4/3AU
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 62g

Reviews

Be the first to submit a review

Trustpilot