FCI Pin Headers Socket housing cable 616641

FCI Brand: FCI
FCI produces a range of mini-PV socket housings designed with pin spacing of 2.54mm, ideal for electronic applications requiring reliable connector solutions.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Dim Pins per row Width Pitch No. of Rows AWG (min.) AWG max. Case Material Connection Connector contact surface Connector System Connector Type Contact Finish CS Factory colour Height Industrial packaging Insulation Material Length
FCI 78211-003LF Mini-PV Socket Housing 3 Pins 2.54mm Spacing
FCI 78211-003LF Mini-PV Socket Housing 3 Pins 2.54mm Spacing
Standard range
Order code: 03-0918
MPN: 78211-003LF

47 in stock, despatched in 4 working days
10+ £0.615
Price per unit Ex VAT
3 (L x W x H) 13.85 x 7.47 x 2.54 mm 3 7.47mm 2.54mm 1 36 22 PPE Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm Blue 2.54mm No PPE 13.85mm
FCI 78211-004LF Mini-PV Socket Housing 4 Pins 2.54mm Spacing
FCI 78211-004LF Mini-PV Socket Housing 4 Pins 2.54mm Spacing
Standard range
Order code: 03-0919
MPN: 78211-004LF

67 in stock, despatched in 4 working days
5+ £1.10
Price per unit Ex VAT
4 (L x W x H) 13.85 x 10.01 x 2.54 mm 4 10.01mm 2.54mm 1 36 22 PPE Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm Blue 2.54mm No PPE 13.85mm


Trustpilot