FCI 78211-003LF Mini-PV Socket Housing 3 Pins 2.54mm Spacing

Image Representative of Range

FCI 78211-003LF Mini-PV Socket Housing 3 Pins 2.54mm Spacing

Order Code:

03-0918

Brand: FCI MPN: 78211-003LF EAN-13: 2050003703130
Qty Unit Price (Ex VAT)
10+ £0.615
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
47 in stock, despatched in 4 working days

The product is manufactured by FCI and features a socket housing cable with a Mini-PV configuration. It includes three pins with a contact spacing of 2.54 mm. This component is typically used in electronic applications requiring reliable connectivity.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
AWG (min.) 36
AWG max. 22
Case Material PPE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 13.85 x 7.47 x 2.54 mm
Factory colour Blue
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Voltage 1000V
Pins per row 3
Series Mini-PV
Type Socket housing cable
Width 7.47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot