FCI 78211-004LF Mini-PV Socket Housing 4 Pins 2.54mm Spacing

Image Representative of Range

FCI 78211-004LF Mini-PV Socket Housing 4 Pins 2.54mm Spacing

Order Code:

03-0919

Brand: FCI MPN: 78211-004LF EAN-13: 2050003703956
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
67 in stock, despatched in 4 working days

FCI manufactures the Mini-PV socket housing cable known as part number 78211-004LF. This component features a total of four pins with a contact spacing of 2.54 mm. It is commonly used in electronic applications for secure and reliable wire-to-board connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
AWG (min.) 36
AWG max. 22
Case Material PPE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 13.85 x 10.01 x 2.54 mm
Factory colour Blue
Height 2.54mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Nominal Voltage 1000V
Pins per row 4
Series Mini-PV
Type Socket housing cable
Width 10.01mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot