FCI Pin Headers SIL socket (standard) 616627

FCI Brand: FCI
The FCI components are a collection of SIL sockets designed with multiple rows and varying pin configurations for electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connection Contact Finish Dim Factory colour Length Nominal Current Pin Ø Nominal current - rounded value Pin shape Pins per row Socket depth Socket shape No. of Rows Case Material Connector orientation Connector Type CS Height Industrial packaging
FCI 71991-308LF SIL Socket 2 Rows 8 Pins/Row Standard 1pc(s)
FCI 71991-308LF SIL Socket 2 Rows 8 Pins/Row Standard 1pc(s)
Standard range
Order code: 03-0807
MPN: 71991-308LF

Despatched within 4 working days - 64 in stock
2+ £2.00
50+ £1.66
100+ £1.51
250+ £1.43
500+ £1.25
Price per unit Ex VAT
16 Print Nickel plated (L x W x H) 20.24 x 5.08 x 7 mm Blue 20.24mm 3A 3A Rectangular 8 1 Thermoplastic UL94V-O Perpendicular (to the PCB) Power strip, straight 2.54mm 7mm No
FCI 89898-302ALF SIL Socket 2 Rows x 2 Pins Standard 1pc
FCI 89898-302ALF SIL Socket 2 Rows x 2 Pins Standard 1pc
Standard range
Order code: 03-0993
MPN: 89898-302ALF

Despatched within 4 working days - 464 in stock
10+ £0.523
Price per unit Ex VAT
4 SMD Gold plated (L x W x H) 5.08 x 5.08 x 7 mm Grey 5.08mm 0.60mm 2 2.3mm Square 1 Thermoplastic UL94V-O Perpendicular (to the PCB) Power strip, straight 2.54mm 7mm No

Trustpilot