FCI 89898-302ALF SIL Socket 2 Rows x 2 Pins Standard 1pc

Image Representative of Range

FCI 89898-302ALF SIL Socket 2 Rows x 2 Pins Standard 1pc

MPN
89898-302ALF
Brand
FCI
EAN-13
2050003700719
Order Code
03-0993
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.523
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 477 in stock

The FCI SIL socket 89898-302ALF features two rows with two pins per row, suitable for standard connectivity. Manufactured by FCI, this SIL socket is part of the Dubox / PV / Bergstik series. It is typically used in electronic devices where a reliable and compact connection is required.
No. of Rows 1
No. of Ways 4
Case Material Thermoplastic UL94V-O
Connection SMD
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.54mm
Dim (L x W x H) 5.08 x 5.08 x 7 mm
Factory colour Grey
Height 7mm
Industrial packaging No
Length 5.08mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Pin Ø 0.60mm
Pins per row 2
Separable No
Socket depth 2.3mm
Socket shape Square
Type SIL socket (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot