FCI 71991-308LF SIL Socket 2 Rows 8 Pins/Row Standard 1pc(s)

Image Representative of Range

FCI 71991-308LF SIL Socket 2 Rows 8 Pins/Row Standard 1pc(s)

MPN
71991-308LF
Brand
FCI
EAN-13
2050003698856
Order Code
03-0807
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.10
50+ £1.75
100+ £1.58
250+ £1.51
500+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The FCI SIL socket (standard) 71991-308LF features a dual-row configuration with 8 pins per row, making it suitable for compact and efficient connections. Manufactured by FCI, this Dubox / PV / Bergstik socket ensures reliable performance in electronic assemblies. Common applications include use in PCBs and other electronic devices requiring stable and precise interfacing.
No. of Rows 1
No. of Ways 16
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Nickel plated
CS 2.54mm
Dim (L x W x H) 20.24 x 5.08 x 7 mm
Factory colour Blue
Height 7mm
Industrial packaging No
Length 20.24mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal current - rounded value 3A
Pin shape Rectangular
Pins per row 8
Separable No
Type SIL socket (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot