FCI Pin Headers Pin strip (standard) 616624

FCI Brand: FCI
FCI manufactures pin strips featuring multiple rows, each containing various numbers of pins, suitable for standard applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pins per row Type Number of Rows Case Material Colour Connection Connector orientation Connector Type Contact Material Contact surface Cross Section Dimensions Height Industrial packaging Maximum Temperature Min. temperature Misc Attribute Nominal Current Nominal Voltage
FCI 95278-101A04LF Pin Strip 2 Rows 2 Pins/Row Standard 1 Piece
FCI 95278-101A04LF Pin Strip 2 Rows 2 Pins/Row Standard 1 Piece
Standard range
Order code: 03-1015
MPN: 95278-101A04LF

Despatched within 4 working days - 281 in stock
10+ £0.569
Price per unit Ex VAT
4 2 Pin strip (standard) 2 Thermoplastic UL94V-O Black SMD Perpendicular (to the PCB) Pin strip, straight Phosphor bronze Gold plated 2.54mm (W x H) 4.83 mm x 5.9 mm 5.9mm No +125°C -65°C Dubox / PV / Bergstik 3A 1500V
FCI 95278-101A10LF Pin Strip 2 Rows 5 Pins/Row Standard 1pc
FCI 95278-101A10LF Pin Strip 2 Rows 5 Pins/Row Standard 1pc
Standard range
Order code: 03-1016
MPN: 95278-101A10LF

Despatched within 4 working days - 40 in stock
5+ £1.00
Price per unit Ex VAT
10 5 Pin strip (standard) 2 Thermoplastic UL94V-O Black SMD Perpendicular (to the PCB) Pin strip, straight Phosphor bronze Gold plated 2.54mm (W x H) 4.83 mm x 5.9 mm 5.9mm No +125°C -65°C Dubox / PV / Bergstik 3A 1500V

Trustpilot