FCI 95278-101A04LF Pin Strip 2 Rows 2 Pins/Row Standard 1 Piece

Image Representative of Range

FCI 95278-101A04LF Pin Strip 2 Rows 2 Pins/Row Standard 1 Piece

MPN
95278-101A04LF
Brand
FCI
EAN-13
2050003705790
Order Code
03-1015
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.569
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

FCI manufactures the 95278-101A04LF, a standard pin strip with 2 rows and 2 pins per row, known for its reliability. Key features include its robust Dubox / PV / Bergstik design and versatility for various electronic applications. Typical applications include use in printed circuit boards and electronic connectors for reliable signal transmission.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection SMD
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (W x H) 4.83 mm x 5.9 mm
Height 5.9mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (receptacle) 5.90mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 2
Separable Yes
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot