FCI 95278-101A10LF Pin Strip 2 Rows 5 Pins/Row Standard 1pc

Image Representative of Range

FCI 95278-101A10LF Pin Strip 2 Rows 5 Pins/Row Standard 1pc

MPN
95278-101A10LF
Brand
FCI
EAN-13
2050003701891
Order Code
03-1016
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The FCI Pin strip (standard) 95278-101A10LF features two rows with five pins per row, designed for reliable connectivity. As part of the Dubox and Bergstik series, it is commonly used in electronic and electrical applications. This product offers durable and efficient performance for circuit board connections.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection SMD
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (W x H) 4.83 mm x 5.9 mm
Height 5.9mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (receptacle) 5.90mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 5
Separable Yes
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot