FCI Headers - Sockets Edge connector (sockets) 616604

FCI Brand: FCI
The FCI edge connectors are a series of electronic components designed for securely connecting printed circuit boards, featuring various pin configurations and row arrangements to accommodate different technical requirements.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Configuration Dimensions DIN Standard Length Number of pins Type Mounting Angle Pitch Case Material Certification marks Colour Connection Connector orientation Contact Plating Contact surface Height Maximum Temperature Min. temperature Nominal Current
FCI 86091326114765V1LF Edge Connector 32 Pins 2 Rows 1pc
FCI 86091326114765V1LF Edge Connector 32 Pins 2 Rows 1pc
Standard range
Order code: 03-0921
MPN: 86091326114765V1LF

Despatched within 4 working days - 23 in stock
2+ £3.58
Price per unit Ex VAT
2 (a+b) (L x W x H) 8.1 x 95 x 15.6 mm B 8.1mm 32 Edge connector (sockets) Straight 2.54mm Thermoplastic UL94V-O DIN 41612 Grey Print Perpendicular (to the PCB) Copper alloy Gold plated 15.6mm +125°C -55°C 1.5A
FCI 86093968114755V1LF Edge Connector 96 Pins 3 Rows 1pc
FCI 86093968114755V1LF Edge Connector 96 Pins 3 Rows 1pc
Standard range
Order code: 03-0924
MPN: 86093968114755V1LF

Despatched within 4 working days - 16 in stock
2+ £4.04
Price per unit Ex VAT
3 (a+b+c) (L x W x H) 10.6 x 95 x 15.6 mm C 10.6mm 96 Edge connector (sockets) Straight 2.54mm Thermoplastic UL94V-O DIN 41612 Grey Print Perpendicular (to the PCB) Copper alloy Gold plated 15.6mm +125°C -55°C 1.5A

Trustpilot