FCI 86093968114755V1LF Edge Connector 96 Pins 3 Rows 1pc

MPN
86093968114755V1LF
Brand
FCI
EAN-13
2050003690911
Order Code
03-0924
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The edge connector, manufactured by FCI, features 96 pins arranged in 3 rows. This socket, part number 86093968114755V1LF, is commonly used for making strong connections in PCB and system applications. It is ideal for scenarios requiring reliable power or signal connections.
Type Edge connector (sockets)
Number of Positions 3
Mounting Angle Straight
Pitch 2.54mm
Case Material Thermoplastic UL94V-O
Certification marks DIN 41612
Colour Grey
Configuration (a+b+c)
Connection Print
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 10.6 x 95 x 15.6 mm
DIN Standard C
Height 15.6mm
Length 10.6mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Number of pins 96
Width 95mm

Reviews

Be the first to submit a review

Trustpilot