FCI 86091326114765V1LF Edge Connector 32 Pins 2 Rows 1pc

Image Representative of Range

FCI 86091326114765V1LF Edge Connector 32 Pins 2 Rows 1pc

MPN
86091326114765V1LF
Brand
FCI
EAN-13
2050003690676
Order Code
03-0921
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The FCI Edge connector, model 86091326114765V1LF, is designed with 32 pins arranged in 2 rows. Known for its reliable performance, FCI's connectors are suitable for PCB, System 23, IDC, and power applications. Typically, these connectors are used in electronic systems requiring efficient signal and power transmission.
Type Edge connector (sockets)
Number of Positions 2
Mounting Angle Straight
Pitch 2.54mm
Case Material Thermoplastic UL94V-O
Certification marks DIN 41612
Colour Grey
Configuration (a+b)
Connection Print
Connector orientation Perpendicular (to the PCB)
Contact Plating Copper alloy
Contact surface Gold plated
Dimensions (L x W x H) 8.1 x 95 x 15.6 mm
DIN Standard B
Height 15.6mm
Length 8.1mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 1.5A
Nominal Voltage 1000V
Number of pins 32
Width 95mm

Reviews

Be the first to submit a review

Trustpilot