FCI DD50P364TXLF D-SUB Pin Strip 50 Pins 180° Single Piece

MPN
DD50P364TXLF
Brand
FCI
EAN-13
2050005837130
Order Code
03-1071
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.68 £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

FCI manufactures the DD50P364TXLF D-SUB pin strip with 50 pins, suitable for secure and reliable connections. This pin strip, often used in telecommunications and networking, provides robust performance in demanding environments. As a versatile dsub connector, it is ideal for various data transmission applications.
Type D-SUB pin strip
Mounting Type Print
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute SUB-D
Number of pins 50

Reviews

Be the first to submit a review

Trustpilot