FCI D Sub D-SUB pin strip 616583

FCI Brand: FCI
The components are FCI-manufactured d-sub pin strips that feature a standard design with 50 pins set at a 180-degree angle, typically used for ensuring reliable electrical connections in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type No. of Ways Mounting Direction Connection Angle Misc Attribute Number of pins Type
FCI DD50P364TXLF D-SUB Pin Strip 50 Pins 180° Single Piece
FCI DD50P364TXLF D-SUB Pin Strip 50 Pins 180° Single Piece
Standard range
Order code: 03-1071
MPN: DD50P364TXLF

Despatched within 4 working days - 49 in stock
1+ £5.02
Price per unit Ex VAT
Print 50 180 Degree 180° SUB-D 50 D-SUB pin strip
FCI DD50P564TXLF D-SUB Pin Strip 50 Pins 180° Single 1pc
FCI DD50P564TXLF D-SUB Pin Strip 50 Pins 180° Single 1pc
Standard range
Order code: 03-1072
MPN: DD50P564TXLF

Despatched within 4 working days - 87 in stock
1+ £4.35
20+ £3.53
50+ £3.07
Price per unit Ex VAT
Print 50 180 Degree 180° SUB-D 50 D-SUB pin strip

Trustpilot