FCI DC37P064HTXLF D-SUB Pin Strip 37 Pins 180° 1pc

MPN
DC37P064HTXLF
Brand
FCI
EAN-13
2050005837062
Order Code
03-1066
Country of Origin
India
  • Quickly find another product in this range by Plating Material:

    N/A Tin
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The FCI DC37P064HTXLF D-SUB pin strip is a 37-pin connector ideal for robust electronic connections. This durable d-sub receptacle is commonly used in computing and telecommunications applications. Its 180° orientation makes it suitable for space-efficient installations.
Type D-SUB pin strip
Plug / Socket Receptacle
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute SUB-D
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot