FCI D Sub D-SUB pin strip 616582

FCI Brand: FCI
The FCI d-sub pin strips are electrical connectors used for establishing secure connections in electronic devices, characterised by their multiple pin configurations and reliable performance.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Plating Material Mounting Type No. of Ways Mounting Direction Connection Angle Misc Attribute Number of pins Type
FCI DC37P064HTXLF D-SUB Pin Strip 37 Pins 180° 1pc
FCI DC37P064HTXLF D-SUB Pin Strip 37 Pins 180° 1pc
Standard range
Order code: 03-1066
MPN: DC37P064HTXLF

Despatched within 4 working days - 80 in stock
3+ £2.08
Price per unit Ex VAT
Receptacle N/A BackShell Mounting 37 180 Degree 180° SUB-D 37 D-SUB pin strip
FCI DC37P064TXLF D-SUB Pin Strip 180° 37 Pins 1pc
FCI DC37P064TXLF D-SUB Pin Strip 180° 37 Pins 1pc
Standard range
Order code: 03-1067
MPN: DC37P064TXLF

Despatched within 4 working days - 36 in stock
3+ £1.77
Price per unit Ex VAT
Tin BackShell Mounting 37 180 Degree 180° SUB-D 37 D-SUB pin strip

Trustpilot