FCI DA15S064TLF D-SUB Receptacle 15 Pins Solder Bucket 180° 1pc

Image Representative of Range

FCI DA15S064TLF D-SUB Receptacle 15 Pins Solder Bucket 180° 1pc

Order Code:

03-1055

Brand: FCI MPN: DA15S064TLF EAN-13: 2050003699211
Qty Unit Price (Ex VAT)
10+ £0.565
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The FCI D-SUB DA15S064TLF is a D-SUB receptacle with 15 solder bucket pins configured at a 180° angle. This connector, suitable for reliable data transfer, is typically used in telecommunications and computer hardware applications. Its robust design ensures durability and consistent performance.
Type D-SUB receptacles
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Temperature Range -55 - 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot