FCI D Sub D-SUB receptacles 616591

FCI Brand: FCI
FCI manufactures D-sub receptacles with 15 pins and a 180-degree orientation, suitable for a variety of electronic connection applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Type Mounting Direction Plating Material Contact Material Misc Attribute No. of Rows Temperature Range Type No. of Ways Connection Angle Number of pins
FCI DA15S064HTLF D-SUB Receptacles 15 Pins 180° 1pc
FCI DA15S064HTLF D-SUB Receptacles 15 Pins 180° 1pc
Standard range
Order code: 03-1054
MPN: DA15S064HTLF

Despatched within 4 working days - 69 in stock
10+ £0.778
Price per unit Ex VAT
Receptacle BackShell Mounting Straight N/A D-SUB receptacles 15 180° 15
FCI DA15S064TLF D-SUB Receptacle 15 Pins Solder Bucket 180° 1pc
FCI DA15S064TLF D-SUB Receptacle 15 Pins Solder Bucket 180° 1pc
Extended range
Order code: 03-1055
MPN: DA15S064TLF

Available to back orderBack order, lead time 8 weeks
10+ £0.534
Price per unit Ex VAT
Socket, straight Solder bucket 180 Degree Gold on nickel Copper alloy D-SUB 2 -55 - 125°C D-SUB receptacles 15 180° 15
FCI DA15S364TLF D-SUB Receptacle 15-Pin 180° 1pc
FCI DA15S364TLF D-SUB Receptacle 15-Pin 180° 1pc
Order code: 03-1056
MPN: DA15S364TLF
3+ £1.27
Price per unit Ex VAT
Receptacle BackShell Mounting 180 Degree N/A D-SUB receptacles 15 180° 15

Trustpilot