FCI DA15S064HTLF D-SUB Receptacles 15 Pins 180° 1pc

Order Code:

03-1054

Brand: FCI MPN: DA15S064HTLF EAN-13: 2050005837307
Qty Unit Price (Ex VAT)
10+ £0.819
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
93 in stock, despatched in 4 working days

The FCI DA15S064HTLF is a D-sub receptacle with 15 pins, ideal for reliable data and signal connections. Manufactured by FCI, this connector is typically used in computer and communication equipment due to its robust and secure connections. Key attributes include a 180° configuration that allows for straightforward installation and integration within various electronic systems.
Type D-SUB receptacles
Plug / Socket Receptacle
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot