FCI D37S13A4GX00LF D-SUB Receptacle 37 Pins 90° Printed 1pc

Image Representative of Range

FCI D37S13A4GX00LF D-SUB Receptacle 37 Pins 90° Printed 1pc

MPN
D37S13A4GX00LF
Brand
FCI
EAN-13
2050003700115
Order Code
03-1050
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The FCI D-SUB D37S13A4GX00LF is a D-sub receptacle featuring 37 pins and a 90-degree orientation. It is typically used for data communication and connection in electronic and computer equipment. This connector is known for its reliability and versatility in various industrial applications.
Type D-SUB receptacles
Plug / Socket Socket, horizontal mount
Mounting Type Print
No. of Ways 37
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 37
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot