FCI D Sub D-SUB receptacles 616590

FCI Brand: FCI
The FCI d-sub receptacles are a group of electrical connectors commonly used for connecting components in electronic systems, distinguished by their varying pin configurations and angular orientations.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Direction Connection Angle Temperature Range Mounting Type No. of Ways Plating Material Contact Material Misc Attribute No. of Rows Number of pins Type
FCI D37S13A4GX00LF D-SUB Receptacle 37 Pins 90° Printed 1pc
FCI D37S13A4GX00LF D-SUB Receptacle 37 Pins 90° Printed 1pc
Standard range
Order code: 03-1050
MPN: D37S13A4GX00LF

Despatched within 4 working days - 10 in stock
2+ £3.34
Price per unit Ex VAT
Socket, horizontal mount 90 Degree 90° -55 °C - +125°C Print 37 Gold on nickel Phosphor bronze D-SUB 2 37 D-SUB receptacles
FCI D37S24A4GV00LF D-SUB Receptacle 180° 37 Pins
FCI D37S24A4GV00LF D-SUB Receptacle 180° 37 Pins
Standard range
Order code: 03-1051
MPN: D37S24A4GV00LF

Despatched within 4 working days - 21 in stock
1+ £3.99
Price per unit Ex VAT
Socket, vertical vertical 180 Degree 180° -55 - 125°C Print 37 Gold on nickel Phosphor bronze D-SUB 2 37 D-SUB receptacles

Trustpilot