FCI D15P24A4GV00LF D-SUB Pin Strip 180° 15 Pins 1pc

Image Representative of Range

FCI D15P24A4GV00LF D-SUB Pin Strip 180° 15 Pins 1pc

MPN
D15P24A4GV00LF
Brand
FCI
EAN-13
2050003698436
Order Code
03-1039
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.00
50+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

FCI manufactures the D-SUB D15P24A4GV00LF pin strip, featuring 15 pins with a 180° orientation. This D-sub connector, part number 542-7949, is typically used in data communication and networking applications. Its robust design ensures a reliable and secure connection for various electronic devices.
Plug / Socket Plug, vertical mount
Mounting Type Print
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - +125°C
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot