FCI D Sub D-SUB pin strip 616577

FCI Brand: FCI
The group consists of D-SUB pin strip connectors manufactured by FCI, featuring various configurations and pin orientations.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Direction Connection Angle Mounting Type No. of Ways Plating Material Contact Material Misc Attribute No. of Rows Number of pins Temperature Range Type
FCI D15P13A4GX00LF D-SUB Pin Strip 90° 15 Pins 1pc
FCI D15P13A4GX00LF D-SUB Pin Strip 90° 15 Pins 1pc
Order code: 03-1038
MPN: D15P13A4GX00LF
2+ £2.56
Price per unit Ex VAT
Socket, horizontal mount 90 Degree 90° Print 15 Gold on nickel Phosphor bronze D-SUB 2 15 -55 °C - +125°C D-SUB pin strip
FCI D15P24A4GV00LF D-SUB Pin Strip 180° 15 Pins 1pc
FCI D15P24A4GV00LF D-SUB Pin Strip 180° 15 Pins 1pc
Standard range
Order code: 03-1039
MPN: D15P24A4GV00LF

Despatched within 4 working days - 65 in stock
2+ £2.00
50+ £1.99
Price per unit Ex VAT
Plug, vertical mount 180 Degree 180° Print 15 Gold on nickel Phosphor bronze D-SUB 2 15 -55 °C - +125°C D-SUB pin strip

Trustpilot