FCI D Sub D-SUB receptacles 616595

FCI Brand: FCI
The group of parts includes a variety of FCI D-sub receptacles designed for electronic connectivity applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Type No. of Ways Mounting Direction Connection Angle Plating Material Contact Material Misc Attribute No. of Rows Number of pins Temperature Range Type
FCI DE09S064HTLF D-SUB Receptacles 9 Pins Solder Bucket 180° Angle
FCI DE09S064HTLF D-SUB Receptacles 9 Pins Solder Bucket 180° Angle
Standard range
Order code: 03-1078
MPN: DE09S064HTLF

Despatched within 4 working days - 145 in stock
5+ £1.51
Price per unit Ex VAT
Socket, straight Solder bucket 9 180 Degree 180° Gold on nickel Copper alloy D-SUB 2 9 -55 - 125°C D-SUB receptacles
FCI DE09S064TLF D-SUB Receptacle 9 Pins Solder Bucket 180° 1pc
FCI DE09S064TLF D-SUB Receptacle 9 Pins Solder Bucket 180° 1pc
Standard range
Order code: 03-1079
MPN: DE09S064TLF

Despatched within 4 working days - 708 in stock
10+ £0.543
25+ £0.459
50+ £0.438
100+ £0.429
250+ £0.424
Price per unit Ex VAT
Socket, straight Solder bucket 9 180 Degree 180° Gold on nickel Copper alloy D-SUB 2 9 -55 - 125°C D-SUB receptacles

Trustpilot