FCI DE09S064TLF D-SUB Receptacle 9 Pins Solder Bucket 180° 1pc

Image Representative of Range

FCI DE09S064TLF D-SUB Receptacle 9 Pins Solder Bucket 180° 1pc

Order Code:

03-1079

Brand: FCI MPN: DE09S064TLF EAN-13: 2050003698993
Qty Unit Price (Ex VAT)
10+ £0.468
25+ £0.394
50+ £0.378
100+ £0.368
250+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
581 in stock, despatched in 4 working days

The FCI D-SUB DE09S064TLF is a D-sub receptacle with 9 pins arranged at a 180-degree angle, designed for solder bucket connections. Its robust construction makes it suitable for use in communications, computing, and industrial applications. This connector is ideal for scenarios requiring reliable multi-pin connectivity.
Type D-SUB receptacles
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Temperature Range -55 - 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot