FCI DE09S064HTLF D-SUB Receptacles 9 Pins Solder Bucket 180° Angle

Image Representative of Range

FCI DE09S064HTLF D-SUB Receptacles 9 Pins Solder Bucket 180° Angle

Order Code:

03-1078

Brand: FCI MPN: DE09S064HTLF EAN-13: 2050003699198
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
52 in stock, despatched in 4 working days

The FCI D-SUB DE09S064HTLF is a 9-pin D-sub receptacle with a 180° orientation, featuring solder bucket terminations. Produced by FCI, this connector is typically used in telecommunications and computer equipment. Its robust design ensures reliable performance in data and signal transfer applications.
Type D-SUB receptacles
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Temperature Range -55 - 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot