FCI D37S24A4GV00LF D-SUB Receptacle 180° 37 Pins

Image Representative of Range

FCI D37S24A4GV00LF D-SUB Receptacle 180° 37 Pins

MPN
D37S24A4GV00LF
Brand
FCI
EAN-13
2050003700016
Order Code
03-1051
Country of Origin
India
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.29 £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

FCI manufactures the D-SUB D37S24A4GV00LF receptacle, featuring 37 pins and 180-degree orientation. This D-sub connector is suitable for various electronic and communication equipment applications, ensuring secure and reliable connections. Ideal for both industrial and commercial uses, it provides enhanced connectivity solutions.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Print
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 37
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot