FCI D Sub D-SUB receptacles 616588

FCI Brand: FCI
These FCI D-sub receptacles are electrical connectors commonly used for connecting various electronic devices, featuring a standard pin configuration suitable for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Temperature Range Plug / Socket Mounting Type No. of Ways Mounting Direction Connection Angle Plating Material Contact Material Misc Attribute No. of Rows Number of pins Type
FCI D15S24A4GV00LF D-SUB Receptacle 15 Pins 180° Angle
FCI D15S24A4GV00LF D-SUB Receptacle 15 Pins 180° Angle
Order code: 03-1040
MPN: D15S24A4GV00LF
3+ £1.86
25+ £1.79
50+ £1.72
Price per unit Ex VAT
-55 - 125°C Socket, vertical vertical Print 15 180 Degree 180° Gold on nickel Phosphor bronze D-SUB 2 15 D-SUB receptacles
FCI D15S24A4GX00LF D-Sub Receptacle 180° 15 Pins 1pc
FCI D15S24A4GX00LF D-Sub Receptacle 180° 15 Pins 1pc
Standard range
Order code: 03-1041
MPN: D15S24A4GX00LF

Despatched within 4 working days - 35 in stock
2+ £2.05
Price per unit Ex VAT
-55 °C - +125°C Socket, vertical vertical Print 15 180 Degree 180° Gold on nickel Phosphor bronze D-SUB 2 15 D-SUB receptacles

Trustpilot