FCI D15S24A4GV00LF D-SUB Receptacle 15 Pins 180° Angle

Image Representative of Range

FCI D15S24A4GV00LF D-SUB Receptacle 15 Pins 180° Angle

MPN
D15S24A4GV00LF
Brand
FCI
EAN-13
2050003698672
Order Code
03-1040
Country of Origin
India
  • Quickly find another product in this range by Temperature Range:

    -55 - 125°C -55 °C - +125°C
View Full Product Range (2)

Discontinued


The FCI D-SUB D15S24A4GV00LF is a D-sub receptacle featuring 15 pins and a 180-degree design. This connector is ideal for electronic equipment requiring reliable and stable data transfer connections. It is commonly used in computer and telecommunications applications.
Plug / Socket Socket, vertical vertical
Mounting Type Print
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 15
Temperature Range -55 - 125°C
Type D-SUB receptacles

Trustpilot