FCI D15S24A4GX00LF D-Sub Receptacle 180° 15 Pins 1pc

Image Representative of Range

FCI D15S24A4GX00LF D-Sub Receptacle 180° 15 Pins 1pc

MPN
D15S24A4GX00LF
Brand
FCI
EAN-13
2050003699754
Order Code
03-1041
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Temperature Range:

    -55 - 125°C -55 °C - +125°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The FCI D-SUB D15S24A4GX00LF is a D-sub receptacle with 15 pins and a 180-degree orientation. It is commonly used for providing reliable connections in computer and telecommunications equipment. This connector is perfect for applications requiring robust data transmission and durable physical connectivity.
Plug / Socket Socket, vertical vertical
Mounting Type Print
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - +125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot