FCI DC37P064TXLF D-SUB Pin Strip 180° 37 Pins 1pc

MPN
DC37P064TXLF
Brand
FCI
EAN-13
2050005836867
Order Code
03-1067
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Plating Material:

    N/A Tin
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The FCI DC37P064TXLF D-sub pin strip features 37 pins arranged in a 180-degree configuration, suitable for various digital and analogue signal transmission applications. Typically used in computing and networking equipment, this connector ensures reliable electrical connections. FCI, a renowned manufacturer, provides high-quality components ideal for demanding environments.
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute SUB-D
Number of pins 37
Type D-SUB pin strip

Reviews

Be the first to submit a review

Trustpilot